55502436

LAPP
58-55502436
55502436

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN MPC 45deg M20X1.5 / 20 GY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 164   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,61 € 920,04 €
5,26 € 1.315,00 €
5,01 € 2.505,00 €
4,77 € 4.770,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Gland
Accessories
Conduit Gland
M20
47 mm
Polyamide (PA66)
Gray
Panel Mount
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Inside Diameter: 14.5 mm
IP Rating: IP65, IP67
Mounting Method: Threded
Screw/Thread Size: M20
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99