55501430

LAPP
58-55501430
55501430

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN LKI-M 25X1.5 GY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 164   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,85 € 1.779,40 €
10,17 € 2.542,50 €
9,69 € 4.845,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Connectors
Accessories
Connector
M25
48 mm
Polypropylene (PP)
Grey
Pannel
Brand: LAPP
Inside Diameter: 14.5 mm
IP Rating: IP65
Mounting Method: Threded
Screw/Thread Size: M25
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.