55501165

LAPP
58-55501165
55501165

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN KLICK 90 M20X 1.5/2 BK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,98 € 19,98 €
16,98 € 169,80 €
15,91 € 397,75 €
15,15 € 757,50 €
14,43 € 1.443,00 €
13,53 € 3.382,50 €
13,01 € 6.505,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Glands
Accessories
Conduit Gland
M20
49 mm
Polyamide (PA)
Black
Panel Mount
Brand: LAPP
Conduit Size: 21 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Inside Diameter: 14.8 mm
IP Rating: IP68, IP69
Mounting Method: Threded
Screw/Thread Size: M20
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99