55501145

LAPP
58-55501145
55501145

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN KLICK 90 M16/2 15.8 BK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,43 € 19,43 €
16,50 € 165,00 €
15,47 € 386,75 €
14,73 € 736,50 €
14,03 € 1.403,00 €
13,15 € 3.287,50 €
12,65 € 6.325,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Glands
Accessories
Conduit Gland
M16
40.5 mm
Polyamide (PA)
Black
Panel Mount
Brand: LAPP
Conduit Size: 16 mm
Inside Diameter: 12 mm
IP Rating: IP68, IP69
Mounting Method: Threded
Screw/Thread Size: M16
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.