55501080

LAPP
58-55501080
55501080

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN KLICK M40X1.5/2 GY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,65 € 39,65 €
33,70 € 337,00 €
30,50 € 762,50 €
30,26 € 1.513,00 €
29,47 € 2.947,00 €
28,50 € 7.125,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Gland
Accessories
Conduit Gland
M40
76 mm
Polyamide (PA)
Gray
Panel Mount
Brand: LAPP
Conduit Size: 42.5 mm
Inside Diameter: 32 mm
IP Rating: IP68, IP69
Mounting Method: Threaded
Screw/Thread Size: M40
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.