55501045

LAPP
58-55501045
55501045

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN KLICK M20X1.5/1 BK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,32 € 9,32 €
7,92 € 79,20 €
7,42 € 185,50 €
6,94 € 347,00 €
6,82 € 682,00 €
6,59 € 1.647,50 €
6,42 € 3.210,00 €
6,26 € 6.260,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Gland
Accessories
Conduit Gland
M20
39 mm
Polyamide (PA)
Black
Panel Mount
Brand: LAPP
Conduit Size: 15.8 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Inside Diameter: 12 mm
IP Rating: IP68, IP69
Mounting Method: Threaded
Screw/Thread Size: M20
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99