55501035

LAPP
58-55501035
55501035

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN KLICK M16X1.5/2 BK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,21 € 11,21 €
9,53 € 95,30 €
8,94 € 223,50 €
8,32 € 416,00 €
8,20 € 820,00 €
7,91 € 1.977,50 €
7,71 € 3.855,00 €
7,53 € 7.530,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Gland
Accessories
Conduit Gland
M16
39 mm
Polyamide (PA)
Black
Panel Mount
Brand: LAPP
Conduit Size: 15.8 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Inside Diameter: 11 mm
IP Rating: IP68, IP69
Mounting Method: Threaded
Screw/Thread Size: M16
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99