55000070

LAPP
58-55000070
55000070

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN LKI PG 36 SGY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 164   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,30 € 6.445,20 €
38,95 € 9.737,50 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Connectors
Accessories
Connector
59 mm
Polypropylene (PP)
Grey
Pannel
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Inside Diameter: 35.5 mm
IP Rating: IP65
Mounting Method: Threded
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99