53112883

LAPP
58-53112883
53112883

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SKINTOP CLICK 20 RAL 9005 BK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,81 € 3,81 €
3,23 € 32,30 €
3,03 € 75,75 €
2,88 € 144,00 €
2,75 € 275,00 €
2,58 € 645,00 €
2,45 € 1.225,00 €
2,37 € 2.370,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Gland
SkinTop Click
Black
Polyamide (PA)
M20
13 mm
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Length: 45 mm
Mounting Style: Panel Mount
Subcategory: Wire & Cable Management
Thread Size: M20
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99