53112879

LAPP
58-53112879
53112879

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SKINTOP CLICK-R 16 RAL 7001 SGY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,24 € 4,24 €
3,60 € 36,00 €
3,38 € 84,50 €
3,22 € 161,00 €
3,06 € 306,00 €
2,86 € 715,00 €
2,73 € 1.365,00 €
2,60 € 2.600,00 €
2,43 € 6.075,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Gland
SkinTop Click
Gray
Polyamide (PA)
M16
7 mm
Brand: LAPP
Length: 42 mm
Mounting Style: Panel Mount
Subcategory: Wire & Cable Management
Thread Size: M16
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.