53112877

LAPP
58-53112877
53112877

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SKINTOP CLICK 20 RAL 7001 SGY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
3,58 € 35,80 €
3,35 € 83,75 €
3,19 € 159,50 €
3,04 € 304,00 €
2,85 € 712,50 €
2,72 € 1.360,00 €
2,58 € 2.580,00 €
2,42 € 6.050,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Gland
SkinTop Click
Gray
Polyamide (PA)
M20
13 mm
Brand: LAPP
Length: 45 mm
Mounting Style: Panel Mount
Subcategory: Wire & Cable Management
Thread Size: M20
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.