53112694

LAPP
58-53112694
53112694

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SKINTOP CLICK 32 RAL 7035 LGY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,69 € 8,69 €
7,38 € 73,80 €
6,91 € 172,75 €
6,59 € 329,50 €
6,27 € 627,00 €
5,88 € 1.470,00 €
5,60 € 2.800,00 €
5,33 € 5.330,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Gland
SkinTop Click
Gray (Light Gray)
Polyamide (PA)
M32
20 mm
Brand: LAPP
Length: 56 mm
Mounting Style: Panel Mount
Subcategory: Wire & Cable Management
Thread Size: M32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.