53112688

LAPP
58-53112688
53112688

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SKINTOP CLICK 25 RAL 7035 LGY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
24
Expected 6/5/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,39 € 6,39 €
5,43 € 54,30 €
4,93 € 123,25 €
4,88 € 488,00 €
4,81 € 1.202,50 €
4,76 € 2.380,00 €
4,73 € 4.730,00 €
4,72 € 11.800,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Gland
SkinTop Click
Gray (Light Gray)
Polyamide (PA)
M25
17 mm
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Length: 48 mm
Mounting Style: Panel Mount
Subcategory: Wire & Cable Management
Thread Size: M25
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99