53018150

LAPP
58-53018150
53018150

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SKINTOP STR PG 21 RAL 7035 LGY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,01 € 5,01 €
4,25 € 42,50 €
3,98 € 99,50 €
3,79 € 189,50 €
3,61 € 361,00 €
3,39 € 847,50 €
3,23 € 1.615,00 €
3,07 € 3.070,00 €
2,90 € 7.250,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Gland
Standard Cable Gland
Gray (Light Gray)
Polyamide (PA)
PG21
16 mm
Brand: LAPP
Length: 49 mm
Mounting Style: Cable Mount
Subcategory: Wire & Cable Management
Thread Size: PG21
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.