53018010

LAPP
58-53018010
53018010

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SKINTOP ST PG 9 RAL 7035 LGY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,22 € 2,22 €
1,89 € 18,90 €
1,77 € 44,25 €
1,69 € 84,50 €
1,60 € 160,00 €
1,51 € 377,50 €
1,43 € 715,00 €
1,36 € 1.360,00 €
1,27 € 3.175,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Gland
Standard Cable Gland
Gray (Light Gray)
Polyamide (PA)
PG9
8 mm
Brand: LAPP
Length: 36 mm
Mounting Style: Cable Mount
Subcategory: Wire & Cable Management
Thread Size: PG9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.