53015350

LAPP
58-53015350
53015350

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SKINTOP STR PG 21 RAL 9005 BK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,79 € 4,79 €
4,08 € 40,80 €
3,82 € 95,50 €
3,64 € 182,00 €
3,46 € 346,00 €
3,24 € 810,00 €
3,09 € 1.545,00 €
2,94 € 2.940,00 €
2,77 € 6.925,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Gland
Standard Cable Gland
Black
Polyamide (PA)
PG21
16 mm
Brand: LAPP
Length: 49 mm
Mounting Style: Cable Mount
Subcategory: Wire & Cable Management
Thread Size: PG21
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909985
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKINTOP® ST / STR Strain-Relief Cable Glands

LAPP SKINTOP® ST / STR Strain-Relief Cable Glands provide permanent vibration protection, good chemical resistance, and wide, variable clamping ranges in a temperature-resistant design. These rugged polyamide cable glands offer mechanical resistance and high oil resistance for maximum reliability. The lineup includes the ST series, which is a standard type, and the STR series with a reducing sealing ring for smaller cable diameters. LAPP SKINTOP ST/STR Strain-Relief Cable Glands can be used wherever cables and wires need to be inserted into housings with minimal space requirements. Typical applications include machine and equipment manufacturing, photovoltaic, and automation technology.