53015330

LAPP
58-53015330
53015330

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SKINTOP STR PG 13.5 RAL 9005 BK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
2,34 € 23,40 €
2,19 € 54,75 €
2,09 € 104,50 €
1,99 € 199,00 €
1,87 € 467,50 €
1,78 € 890,00 €
1,69 € 1.690,00 €
1,58 € 3.950,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Gland
Standard Cable Gland
Black
Polyamide (PA)
PG13.5
9 mm
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Length: 41 mm
Mounting Style: Cable Mount
Subcategory: Wire & Cable Management
Thread Size: PG13.5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909985