53015280

LAPP
58-53015280
53015280

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SKINTOP ST PG 42 RAL 9005 BK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,40 € 36,40 €
30,93 € 309,30 €
29,01 € 725,25 €
27,62 € 1.381,00 €
26,30 € 2.630,00 €
25,16 € 6.290,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Gland
Standard Cable Gland
Black
Polyamide (PA)
PG42
38 mm
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Length: 68 mm
Mounting Style: Cable Mount
Subcategory: Wire & Cable Management
Thread Size: PG42
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909985