53015270

LAPP
58-53015270
53015270

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SKINTOP ST PG 36 RAL 9005 BK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,05 € 28,05 €
23,84 € 238,40 €
22,35 € 558,75 €
21,29 € 1.064,50 €
20,27 € 2.027,00 €
19,00 € 4.750,00 €
18,93 € 9.465,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Gland
Standard Cable Gland
Black
Polyamide (PA)
PG36
32 mm
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Length: 66 mm
Mounting Style: Cable Mount
Subcategory: Wire & Cable Management
Thread Size: PG36
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909985