53015130

LAPP
58-53015130
53015130

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SKINTOP STR PG 13.5 RAL 7001 SGY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,41 € 2,41 €
2,09 € 20,90 €
2,00 € 50,00 €
1,89 € 94,50 €
1,85 € 185,00 €
1,81 € 452,50 €
1,76 € 880,00 €
1,73 € 1.730,00 €
1,69 € 4.225,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Gland
Standard Cable Gland
Gray
Polyamide (PA)
PG13.5
9 mm
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Length: 41 mm
Mounting Style: Cable Mount
Subcategory: Wire & Cable Management
Thread Size: PG13.5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909985