51730220

LAPP
58-51730220
51730220

Mfr.:

Description:
Cable Mounting & Accessories DRAINAGE ELEMENT M12X1.5 BK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,37 € 10,37 €
8,82 € 88,20 €
8,26 € 206,50 €
7,86 € 393,00 €
7,49 € 749,00 €
7,02 € 1.755,00 €
6,68 € 3.340,00 €
6,36 € 6.360,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Cable Mounting & Accessories
Accessories
Drainage Elements
Polyamide (PA66)
Black
29.5 mm
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP66
Product: Accessories
Subcategory: Wire & Cable Management
Thread Size: M12
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909700