460337FX

LAPP
58-460337FX
460337FX

Mfr.:

Description:
AC Power Plugs & Receptacles ALUPRES DIRECT SUPPLY OUTLET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.504,57 € 7.522,85 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: AC Power Plugs & Receptacles
Outlet
60 A
480 V
Panel Mount
Red
IP55
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Flammability Rating: UL 94 V-0
Housing Material: Aluminum
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Plugs & Receptacles
Subcategory: Power Connectors
Wire Gauge: 6 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000