44428272

LAPP
58-44428272
44428272

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors EPIC SOLAR 4 GEN2 PIN M 4-6mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,447 € 4,47 €
0,409 € 10,23 €
0,369 € 36,90 €
0,336 € 84,00 €
0,279 € 279,00 €
0,264 € 660,00 €
0,257 € 1.285,00 €
0,251 € 2.510,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Solar Connectors / Photovoltaic Connectors
Solar Connector
Panel Mount
Crimp
IP65, IP68
Brand: LAPP
Contact Material: Copper
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Gender: Plug (Male)
Housing Material: Polycarbonate (PC)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Solar Connectors / Photovoltaic Connectors
Subcategory: Solar Connectors / Photovoltaic Connectors
Voltage Rating: 1.5 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0