44424050

LAPP
58-44424050
44424050

Mfr.:

Description:
Heavy Duty Power Connectors EPIC H-Q 12 BCM (10)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,69 € 17,69 €
16,33 € 163,30 €
15,31 € 382,75 €
14,58 € 729,00 €
13,88 € 1.388,00 €
12,52 € 3.130,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Accessories
Insert
10 A, 14 A
12 Position + PE
400 V, 600 V
Socket (Female)
Polyamide (PA)
Gold
Copper Alloy
Brand: LAPP
Flammability Rating: UL94 V-0
For Use With: H-A 3 Housings
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8547200000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.