44423372

LAPP
58-44423372
44423372

Mfr.:

Description:
Heavy Duty Power Connectors EPIC H-Q 004/2 MC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,20 € 8,20 €
7,61 € 76,10 €
7,13 € 178,25 €
6,79 € 339,50 €
6,47 € 647,00 €
5,64 € 1.410,00 €
5,43 € 2.715,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Accessories
Insert
10 A, 40 A
6 Position
Crimp
250 V, 600 V
Pin (Male)
Gold
Copper Alloy
26 AWG
14 AWG
IP65
Brand: LAPP
Flammability Rating: UL94 V-0
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Screw
Number of Power Positions: 4 Position
Number of Signal Positions: 2 Position
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536699000