44423222

LAPP
58-44423222
44423222

Mfr.:

Description:
Heavy Duty Power Connectors EPIC MHS 12 CM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,40 € 4,40 €
3,77 € 37,70 €
3,48 € 87,00 €
3,36 € 168,00 €
3,20 € 320,00 €
3,00 € 750,00 €
2,86 € 1.430,00 €
2,64 € 2.640,00 €
2,50 € 6.250,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Module
16 A
12 Position
Crimp
400 V
Polyamide (PA)
Brand: LAPP
Flammability Rating: UL94 V-0
Housing Gender: Male
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8547200000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.