44420104

LAPP
58-44420104
44420104

Mfr.:

Description:
Standard Circular Contacts EPIC POWER LS1 D BCMD 2MM AU 4,0 (10)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,18 € 7,18 €
5,68 € 56,80 €
5,36 € 1.340,00 €
5,19 € 2.595,00 €
4,86 € 4.860,00 €
4,74 € 11.850,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Standard Circular Contacts
Socket (Female)
26 A
Brass
12 AWG
Crimp
Gold
Machined
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product: Contacts
Product Type: Standard Circular Contacts
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000