44420091

LAPP
58-44420091
44420091

Mfr.:

Description:
Standard Circular Connector EPIC POWER LS1 D6 5+PE K 14-17 (5)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,56 € 2.678,00 €
51,34 € 5.134,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Standard Circular Connector
6 Position
Socket (Female)
Cable Mount
Crimp
Gold
Zinc
IP68
Brand: LAPP
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 25 A
Housing Gender: Female
Housing Material: Zinc
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Straight
Subcategory: Circular Connectors
Voltage Rating: 630 V
Width: 28.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000