44420071

LAPP
58-44420071
44420071

Mfr.:

Description:
Circular Metric Connectors EPIC SIGNAL M23 G6 N (5)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,91 € 23,91 €
22,76 € 227,60 €
22,00 € 550,00 €
21,45 € 1.072,50 €
21,09 € 2.109,00 €
20,51 € 5.127,50 €
20,23 € 10.115,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Circular Metric Connectors
Circular Metric Connectors
M23
N Coded
IP68
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Material: Zinc
Length: 30.1 mm
Mounting Style: Panel Mount
Product: Connector
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000