44420050

LAPP
58-44420050
44420050

Mfr.:

Description:
Circular Metric Connectors EPIC SIGNAL M23 B2 N (5)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,64 € 22,64 €
22,00 € 220,00 €
21,60 € 540,00 €
21,32 € 1.066,00 €
21,12 € 2.112,00 €
20,82 € 5.205,00 €
20,67 € 10.335,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Circular Metric Connectors
Circular Metric Connectors
M23
Screw
N Coded
IP68
Body Style: Straight
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Material: Zinc
Length: 24.6 mm
Mounting Style: Panel Mount
Product: Connector
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000