44420044

LAPP
58-44420044
44420044

Mfr.:

Description:
Circular Metric Connectors EPIC SIGNAL M23 G5 -20 (5)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,40 € 23,40 €
23,09 € 230,90 €
22,78 € 569,50 €
22,57 € 1.128,50 €
22,35 € 2.235,00 €
22,02 € 5.505,00 €
21,86 € 10.930,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Circular Metric Connectors
Circular Metric Connectors
M23
IP68
Brand: LAPP
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Diameter: 1.181 in
Housing Material: Zinc Alloy
Length: 1.362 in
Locking Mechanism: Screw
Mounting Style: Panel Mount
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000