24441335

LAPP
58-24441335
24441335

Mfr.:

Description:
Ethernet Cables / Networking Cables ETHERLINE LAN Cat.6A 2,0 BU

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,51 € 36,51 €
31,74 € 317,40 €
30,37 € 759,25 €
29,39 € 1.469,50 €
28,41 € 2.841,00 €
26,84 € 6.710,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Ethernet Cables / Networking Cables
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Male
2 m (6.562 ft)
Blue
26 AWG
IP20
50 VAC, 60 VDC
Brand: LAPP
Current Rating: 1 A
Housing Material: Polycarbonate (PC)
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000