24420058

LAPP
58-24420058
24420058

Mfr.:

Description:
Standard Circular Connector EPIC POWER LS1 A3 5+PE K (5)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,01 € 64,01 €
61,51 € 615,10 €
60,23 € 1.505,75 €
59,18 € 2.959,00 €
57,49 € 5.749,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Standard Circular Connector
Connector
6 Position
Pin (Male)
Panel Mount
Crimp
Gold
Zinc
41.8 mm
IP65
Brand: LAPP
Color: Blue
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 25 A
Housing Gender: Male
Housing Material: Zinc
Length: 55.7 mm
Mating Style: Threaded
Mounting Angle: Right Angle
Product Type: Standard Circular Connector
Shell Style: Receptacle
Subcategory: Circular Connectors
Thread Size: M32
Voltage Rating: 630 V
Width: 25.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000