22262078

LAPP
58-22262078
22262078

Mfr.:

Description:
Circular Metric Connectors AB-C5-M12MSB-PG11-SH-AU

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,17 € 54,17 €
51,14 € 511,40 €
50,10 € 1.252,50 €
49,24 € 2.462,00 €
47,86 € 4.786,00 €
47,85 € 11.962,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Circular Metric Connectors
Circular Metric Connectors
5 Contacts
M12
Screw
B Coded
4 A
60 V
IP67
Brand: LAPP
Contact Gender: Male
Contact Plating: Gold
Diameter: 8 mm to 10 mm
Gender: Plug
Housing Material: Brass, Nitrile Butadiene Rubber (NBR)
Insert/Contact Gender: Pin
Length: 62 mm
Mounting Type: Screw
Product: Connectors
Shielding: Shielded
Subcategory: Circular Connectors
Width: 20 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.