22262040

LAPP
58-22262040
22262040

Mfr.:

Description:
Circular Metric Connectors AB-C4-M12MS-2,0TPE-HD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,27 € 26,27 €
24,40 € 244,00 €
23,82 € 595,50 €
23,43 € 1.171,50 €
23,04 € 2.304,00 €
22,41 € 5.602,50 €
22,10 € 11.050,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Circular Metric Connectors
Circular Metric Connectors
4 Contacts
M12
A Coded
4 A
250 V
IP65, IP67, IP68, IP69
Brand: LAPP
Contact Gender: Male
Contact Plating: Nickel / Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Gender: Plug
Insert/Contact Gender: Pin
Length: 2 m
Product: Connectors
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000