22260413

LAPP
58-22260413
22260413

Mfr.:

Description:
Sensor Cables / Actuator Cables AB-C5-M12MS-2,0PUR-M12FS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,20 € 33,20 €
28,86 € 288,60 €
27,61 € 690,25 €
26,73 € 1.336,50 €
25,83 € 2.583,00 €
24,41 € 6.102,50 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Sensor Cables / Actuator Cables
M12
5 Position
M12
5 Position
Male / Female
A Coded
2 m (6.562 ft)
4 A
48 VAC, 60 VDC
22 AWG, 42 AWG
Black
IP65, IP67, IP68
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090