22260136

LAPP
58-22260136
22260136

Mfr.:

Description:
Circular Metric Connectors AB-C5-M12FS-PG9-SH

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,10 € 47,10 €
46,97 € 1.174,25 €
46,66 € 2.333,00 €
46,18 € 4.618,00 €
46,17 € 11.542,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Circular Metric Connectors
Circular Metric Connectors
5 Contacts
M12
Pluggable Screw
A Coded
4 A
60 V
IP67
Brand: LAPP
Contact Gender: Female
Contact Plating: Nickel / Gold
Diameter: 6 mm to 8 mm
Gender: Female
Housing Material: Polyamide (PA)
Insert/Contact Gender: Socket
Length: 57 mm
Product: Connectors
Subcategory: Circular Connectors
Width: 20.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.