22260126

LAPP
58-22260126
22260126

Mfr.:

Description:
Circular Metric Connectors AB-C4-M8FS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,09 € 31,09 €
29,11 € 291,10 €
28,42 € 710,50 €
27,95 € 1.397,50 €
27,48 € 2.748,00 €
26,72 € 6.680,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Circular Metric Connectors
Circular Metric Connectors
4 Contacts
M8
Pluggable Screw
A Coded
4 A
60 V
IP67
Brand: LAPP
Contact Gender: Female
Contact Plating: Gold
Diameter: 3.5 mm to 5 mm
Gender: Female
Housing Material: Polyamide (PA)
Insert/Contact Gender: Socket
Length: 45 mm
Product: Connectors
Subcategory: Circular Connectors
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.