2172343

LAPP
58-2172343
2172343

Mfr.:

Description:
Ethernet Cables / Networking Cables IE-6A-M12X-S-20-P-4-26-7-M12XF-S

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,67 € 257,67 €
232,21 € 2.322,10 €
223,88 € 5.597,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Ethernet Cables / Networking Cables
Cat 6a
M12
8 Position
M12
8 Position
Female / Male
20 m (65.617 ft)
Green
26 AWG
X Coded
IP65, IP67
50 VAC, 60 VDC
Brand: LAPP
Current Rating: 500 mA
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.