2172337

LAPP
58-2172337
2172337

Mfr.:

Description:
Ethernet Cables / Networking Cables IE-6A-M12X-S-2-P-4-26-7-M12XF-S

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,44 € 142,44 €
130,73 € 1.307,30 €
125,70 € 3.142,50 €
121,50 € 6.075,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Ethernet Cables / Networking Cables
Cat 6a
M12
8 Position
M12
8 Position
Female / Male
2 m (6.562 ft)
Green
26 AWG
X Coded
IP65, IP67
50 VAC, 60 VDC
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 500 mA
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429000