2171005

LAPP
58-2171005
2171005

Mfr.:

Description:
Ethernet Cables / Networking Cables IE-PNA-5-M12D-S-10-Y-2-22-1-M12D-S

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
183,11 € 183,11 €
159,82 € 1.598,20 €
154,09 € 3.852,25 €
152,93 € 7.646,50 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Ethernet Cables / Networking Cables
Cat 5
M12
4 Position
M12
4 Position
Male / Male
10 m (32.808 ft)
Green
22 AWG
D Coded
IP67, IP69
250 V
Brand: LAPP
Current Rating: 4 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.