2170887

LAPP
58-2170887
2170887

Mfr.:

Description:
Ethernet Cables / Networking Cables ETHERLINE CAT5 FRNC HYBR 2X2XAWG22+4x1.5

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.908,40 € 4.908,40 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Ethernet Cables / Networking Cables
Cat 5
Green
22 AWG
150 V
Brand: LAPP
Jacket Material: FRNC
Product Type: Ethernet Cables / Networking Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99