2170298

LAPP
58-2170298
2170298

Mfr.:

Description:
Ethernet Cables / Networking Cables ETHERLINE H-H CAT.5e 4X2XAWG24/1

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.155,87 € 1.155,87 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Ethernet Cables / Networking Cables
Cat 5e
Blue
24 AWG
125 V
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Ethernet Cables / Networking Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99