21700640

LAPP
58-21700640
21700640

Mfr.:

Description:
Modular Connectors / Ethernet Connectors ED-IE-90-6A-B-20-FD-FC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,76 € 30,76 €
26,58 € 265,80 €
24,91 € 622,75 €
23,73 € 1.186,50 €
22,59 € 2.259,00 €
21,18 € 5.295,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Modular Connectors / Ethernet Connectors
Ethernet Connector
RJ45 Connector
Cat 6a
IP20
1 A
- 40 C
+ 85 C
Application: Industrial
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mating Cycles: 750 Cycles
Product Type: Modular Connectors / Ethernet Connectors
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536698000