21700638

LAPP
58-21700638
21700638

Mfr.:

Description:
Modular Connectors / Ethernet Connectors ED-IE-90-6A-PN-20-FC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,05 € 43,05 €
36,95 € 369,50 €
34,79 € 869,75 €
33,21 € 1.660,50 €
31,63 € 3.163,00 €
30,12 € 7.530,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Modular Connectors / Ethernet Connectors
Ethernet Connector
RJ45 Connector
Cat 6a
IP20
1 A
- 40 C
+ 85 C
Application: Industrial, Data Centre, Home Network
Brand: LAPP
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mating Cycles: 750 Cycles
Operating Temperature Range: - 40 C to + 85 C
Product Type: Modular Connectors / Ethernet Connectors
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536698000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.