21700547

LAPP
58-21700547
21700547

Mfr.:

Description:
D-Sub Standard Connectors ED-PB-90-LED-FC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,33 € 136,33 €
121,41 € 1.214,10 €
120,51 € 3.012,75 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: D-Sub Standard Connectors
9 Position
Socket (Female)
Terminal Block - Screw Connection
Panel
Straight
2 Row
Socket
IP20
Unfiltered
Boardlocks: Without Boardlocks
Brand: LAPP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: D-Sub Connectors - Standard Density
Subcategory: D-Sub Connectors
Voltage Rating: 4.75 VDC to 5.25 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.