21700507

LAPP
58-21700507
21700507

Mfr.:

Description:
D-Sub Standard Connectors ED-PB-35

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,33 € 103,33 €
88,87 € 888,70 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: D-Sub Standard Connectors
9 Position
Socket (Female)
Screw
Panel
Straight
2 Row
Socket
Metal
IP20
Unfiltered
Boardlocks: Without Boardlocks
Brand: LAPP
Current Rating: 12.5 mA
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: D-Sub Connectors - Standard Density
Subcategory: D-Sub Connectors
Voltage Rating: 4.75 VDC to 5.25 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.