2170007

LAPP
58-2170007
2170007

Mfr.:

Description:
Coaxial Cables Coaxial - RG-223 /U

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.091,57 € 2.091,57 €
1.856,84 € 3.713,68 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Coaxial Cables
50 Ohms
5.4 mm (0.213 in)
Copper
Polyvinyl Chloride (PVC)
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Jacket Colour: Black
Maximum Temperature: + 80 C
Product Type: Coaxial Cables
Shielding: Shielded
Subcategory: Cable
Voltage Rating: 1.4 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544200000