2170000

LAPP
58-2170000
2170000

Mfr.:

Description:
Coaxial Cables Coaxial - RG 58 C/U

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 989,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Coaxial Cables
50 Ohms
Copper
Polyvinyl Chloride (PVC)
Spool
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Jacket Colour: Black
Maximum Temperature: + 80 C
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Cable
Voltage Rating: 1.4 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544200000