19429000

LAPP
58-19429000
19429000

Mfr.:

Description:
Heavy Duty Power Connectors EPIC H-A 3 TGB M20 gr

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,78 € 6,78 €
5,99 € 59,90 €
5,85 € 146,25 €
5,64 € 282,00 €
5,38 € 538,00 €
4,77 € 1.192,50 €
4,59 € 2.295,00 €
4,42 € 4.420,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Accessories
Coupler Hood
Single Locking
HA 3
M20
Polyamide (PA)
IP67
Brand: LAPP
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.